
Surface mount optocoupler with Triac AC output, featuring a 4-pin MFSOP package and gull-wing leads. This single-channel device offers a 600V repetitive peak off-state voltage and a minimum isolation voltage of 2500 Vrms. It operates within a temperature range of -25°C to 85°C and has a maximum continuous output current of 70mA.
Toshiba TLP160J(TPL,N) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MFSOP |
| Package/Case | MFSOP |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.09 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 2500Vrms |
| Output Type | AC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Repetitive Peak Off-State Voltage | 600V |
| Minimum Trigger Current | 5(Typ)mA |
| Maximum Continuous Output Current | 70mA |
| Maximum Reverse Voltage | 5V |
| Maximum Turn-On Time | 100us |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP160J(TPL,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.