Toshiba TLP160J(TPR,U,F) technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 70mA |
| Turn-On Delay Time | 100us |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP160J(TPR,U,F) to view detailed technical specifications.
No datasheet is available for this part.