Toshiba TLP161JTEE-TPRS technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP161JTEE-TPRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.