Toshiba TLP161JTPR,U,C,F technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 420V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP161JTPR,U,C,F to view detailed technical specifications.
No datasheet is available for this part.