The Toshiba TLP163J(TPR,U,C,F) is a general-purpose optocoupler with a single channel and a maximum forward current of 25mA. It has a maximum input voltage of 1.3V and can operate within a temperature range of -40°C to 100°C. The device is packaged in a surface-mount SDIP package and is available in tape and reel packaging with 3000 units per reel.
Toshiba TLP163J(TPR,U,C,F) technical specifications.
| Approvals | UR |
| Package/Case | SDIP |
| Forward Current | 25mA |
| Hold Current | 600uA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 70mA |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP163J(TPR,U,C,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.