Toshiba TLP165J(TPL,F) technical specifications.
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 1.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP165J(TPL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.