Toshiba TLP168J(TPRUCF) technical specifications.
| Package/Case | SOP |
| Forward Current | 20mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 420V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP168J(TPRUCF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.