
Surface mount photocoupler featuring a single channel with a GaAs IRED input and FET output. Offers 1.5kV isolation voltage, supporting a 50mA input current and 200mA load current. Operates within a -40°C to 85°C temperature range, with a maximum output voltage of 200V. This RoHS compliant component utilizes a SOP package with gull wing termination.
Toshiba TLP176D(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP176D |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP176D(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.