The TLP180 optocoupler features a collector emitter saturation voltage of 200mV and a current transfer ratio of 600%. It operates at a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device is suitable for use in temperatures ranging from -55°C to 100°C. Note that the TLP180 is not RoHS compliant.
Toshiba TLP180 technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.