The TLP180FT is a surface mount optocoupler with a collector-emitter breakdown voltage of 80V and a maximum operating temperature range of -55°C to 100°C. It has a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device is isolated with a voltage of 3.75kV and has a current transfer ratio of 600%. It is available in a tape and reel packaging with 3000 units per package.
Toshiba TLP180FT technical specifications.
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 10mA |
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 1mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP180FT to view detailed technical specifications.
No datasheet is available for this part.