Toshiba TLP181-GR technical specifications.
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP181-GR to view detailed technical specifications.
No datasheet is available for this part.