Toshiba TLP181(GRH-TPL,F) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP181(GRH-TPL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.