The TLP181 is a single NPN transistor with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage rating of 80V. It has a current transfer ratio of 600% and a maximum forward current of 50mA. The transistor is designed for surface mount applications and has a maximum power dissipation of 200mW. It can operate within a temperature range of -25°C to 110°C. The TLP181 is packaged on a tape and reel.
Toshiba TLP181 (GRH-TPL,F,T) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP181 (GRH-TPL,F,T) to view detailed technical specifications.
No datasheet is available for this part.