Toshiba TLP181(Y-TPR) technical specifications.
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 1mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP181(Y-TPR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
