The Toshiba TLP181BL-TPR-FT is a general purpose optocoupler with a collector emitter saturation voltage of 400mV. It operates at a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device is packaged in tape and reel format and has a maximum operating temperature of 110°C. It is not radiation hardened. The optocoupler is designed for use in DC input applications.
Toshiba TLP181BL-TPR-FT technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP181BL-TPR-FT to view detailed technical specifications.
No datasheet is available for this part.