Toshiba TLP182(GR,E technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC/DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP182(GR,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.