The TLP183(Y,E) is a general optocoupler from Toshiba with a maximum collector current of 50mA and a maximum operating temperature of 125°C. It features a collector emitter saturation voltage of 300mV and a maximum power dissipation of 200mW. The device is packaged in a SO package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Toshiba TLP183(Y,E technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP183(Y,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.