Toshiba TLP184(GB-TPR,SE technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TLP184 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP184(GB-TPR,SE to view detailed technical specifications.
No datasheet is available for this part.