Toshiba TLP184(SE(T technical specifications.
| Package/Case | SO |
| Fall Time | 9us |
| Max Input Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Series | TLP 184 |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP184(SE(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
