The TLP184(Y-TPL,SE) is a general optocoupler from Toshiba with a maximum collector current of 50mA and a maximum collector-emitter voltage of 80V. It has a maximum power dissipation of 200mW and is packaged in a surface mount package. The device operates over a temperature range of -55°C to 110°C and is suitable for use in a variety of applications. The TLP184(Y-TPL,SE) is available on tape and reel for easy handling and installation.
Toshiba TLP184(Y-TPL,SE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC/DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP184(Y-TPL,SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.