Toshiba TLP185(BLLTPRE(O technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(BLLTPRE(O to view detailed technical specifications.
No datasheet is available for this part.