
Surface mount optocoupler featuring a single channel DC input and transistor DC output. Offers 3.75kV isolation voltage with a 80V collector-emitter voltage rating. Achieves a 300% current transfer ratio and operates with a 20mA forward current. Maximum collector current is 10mA, with a maximum output current per channel of 50mA. Designed for surface mounting in a SO package, with a power dissipation of 200mW.
Toshiba TLP185(GR-TPR,E) technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(GR-TPR,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
