
Toshiba TLP185(SE(T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Fall Time | 9us |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | TLP 185 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(SE(T to view detailed technical specifications.
No datasheet is available for this part.
