The TLP185(V4GB-TLEO is a Toshiba SO packaged transistor with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 80V. It can handle a maximum collector current of 10mA and a maximum input current of 20mA. The device is isolated to 3.75kV and has a maximum power dissipation of 200mW. Operating temperature range is from -55°C to 110°C.
Toshiba TLP185(V4GB-TLEO technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Output Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(V4GB-TLEO to view detailed technical specifications.
No datasheet is available for this part.