Toshiba TLP190BUCF technical specifications.
| Package/Case | SOP |
| Fall Time | 1ms |
| Forward Current | 25mA |
| Height | 2.5mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 12uA |
| Output Voltage | 10V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP190BUCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.