Toshiba TLP191B(TPLUCF) technical specifications.
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP191B(TPLUCF) to view detailed technical specifications.
No datasheet is available for this part.