
General purpose optocoupler featuring 2.5kV isolation voltage and DC input type. This surface mount device offers a 50mA forward current and 8V maximum output voltage. With a single channel and a 6-MFSOP package, it provides 24uA output current per channel. Operating temperature range is -40°C to 80°C.
Toshiba TLP191BTPRUCF technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 3ms |
| Forward Current | 50mA |
| Height | 2.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 24uA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP191BTPRUCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
