Toshiba TLP2108(F) technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Forward Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2108(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
