The Toshiba TLP2118(TP,F) is a dual-channel optocoupler with a 5V reverse breakdown voltage and 20mA forward current. It is packaged in a surface-mount SO package and operates over a temperature range of -40°C to 100°C. The device has a propagation delay of 75ns and a power dissipation of 40mW.
Toshiba TLP2118(TP,F) technical specifications.
| Package/Case | SO |
| Forward Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2118(TP,F) to view detailed technical specifications.
No datasheet is available for this part.