Toshiba TLP2160(F) technical specifications.
| Package/Case | SO |
| Fall Time | 15ns |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2160(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.