
High-speed, 2-channel logic output optocoupler featuring an open-collector output and DC input. This surface-mount device, housed in an 8-pin SO package with gull-wing leads, provides 2500 Vrms isolation. It operates with a maximum data rate of 20MBd and a maximum forward current of 14 mA, suitable for temperatures from -40 °C to 125 °C.
Toshiba TLP2168(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 2 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 2500Vrms |
| Logic Gate Type | Inverter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Data Rate | 20MBd(Typ) |
| Maximum Forward Current | 14mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP2168(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.