General purpose optocoupler featuring a single channel with logic output. This unidirectional device offers an isolation voltage of 2.5kV and a maximum data rate of 2.5 Mbps. It operates with a forward current of 10mA and provides an output current of 25mA. The component is housed in a PDIP package for through-hole mounting and has a maximum power dissipation of 210mW.
Toshiba TLP2200(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2200(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.