The Toshiba TLP2303(E) is a single-channel optocoupler with a maximum output current of 80mA and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum input voltage of 18V. The device is RoHS compliant and available in a packaging quantity of 125 units per rail or tube. The TLP2303(E) is suitable for use in a variety of applications, including those requiring high temperature operation and high current transfer.
Toshiba TLP2303(E technical specifications.
| Forward Current | 1.6mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2303(E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.