Toshiba TLP2309(E(O technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2309(E(O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
