Toshiba TLP2309(TPL,E(T technical specifications.
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2309(TPL,E(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.