Toshiba TLP2309(TPR,E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2309(TPR,E to view detailed technical specifications.
No datasheet is available for this part.