
High-speed logic output optocoupler featuring a single uni-directional channel with a totem-pole output and DC input. This surface-mount device, housed in a 5-pin SO package with gull-wing leads, offers a minimum isolation voltage of 3750 Vrms and an AND Schmitt logic gate type. Key specifications include a maximum fall time of 0.075 µs and a maximum forward current of 20 mA, operating within a temperature range of -40 °C to 125 °C.
Toshiba TLP2355(TPL,E(O technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Non-Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 0.075us |
| Maximum Forward Current | 20mA |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP2355(TPL,E(O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.