Toshiba TLP2358 technical specifications.
| Package/Case | SOP |
| Data Rate | 5Mbps |
| Isolation Voltage | 3.75kV |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.