Toshiba TLP2358(E) technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2358(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.