Toshiba TLP2362(TPL,E(O technical specifications.
| Fall Time | 0.03us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2362(TPL,E(O to view detailed technical specifications.
No datasheet is available for this part.