
High-speed, logic-output optocoupler featuring a single-channel, uni-directional, inverting NAND Schmitt trigger input and a totem-pole output. This surface-mount device is housed in a 5-pin SO package with gull-wing leads, offering 3750 Vrms isolation. Designed for DC input, it operates within a temperature range of -40 °C to 125 °C with a maximum data rate of 20Mbps and a maximum forward current of 25 mA.
Toshiba TLP2366(E) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | NAND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Data Rate | 20Mbps |
| Maximum Forward Current | 25mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP2366(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.