
High-speed, single-channel, non-inverting logic output optocoupler featuring a totem-pole output and DC input. This surface-mount device is housed in an 8-pin SO package with gull-wing leads, measuring 5.1mm in length, 3.95mm in width, and 2.5mm in height. It offers a minimum isolation voltage of 3750 Vrms and incorporates an AND Schmitt logic gate. Operating temperature range is -40°C to 100°C, with a maximum fall time of 0.075 µs and a maximum forward current of 25 mA.
Toshiba TLP2405(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Non-Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 0.075us |
| Maximum Forward Current | 25mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP2405(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.