Toshiba TLP2408(TPF) technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP2408(TPF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.