Toshiba TLP2451(TPF) technical specifications.
| Package/Case | SO |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Power Dissipation | 80mW |
| Propagation Delay | 700ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2451(TPF) to view detailed technical specifications.
No datasheet is available for this part.