Toshiba TLP250(INV) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP250(INV) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.