Toshiba TLP250(TP1,F) technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Forward Current | 10mA |
| High Level Output Current | 500mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Reverse Voltage (DC) | 5V |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP250(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
