Toshiba TLP251(TP1) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 200mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 1000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP251(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
