
Surface mountable, 8-pin DIP package optocoupler with a push-pull output. Features 1 channel, a maximum operating supply voltage of 30V, and a common mode voltage of 600V. Offers a minimum isolation voltage of 2500 Vrms and a maximum working insulation voltage of 890 Vp. Operating temperature range is -20°C to 85°C, with a maximum forward current of 20mA and peak output current of 0.4A.
Toshiba TLP251(TP5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 3.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Working Insulation Voltage | 890Vp |
| Minimum Common Mode Rejection | 5kV/us |
| Minimum Isolation Voltage | 2500Vrms |
| Common Mode Voltage | 600V |
| Maximum Forward Voltage | 1.8V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 0.4A |
| Maximum Propagation Delay Time (tPHL) | 1000ns |
| Maximum Propagation Delay Time (tPLH) | 1000ns |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP251(TP5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.