Toshiba TLP251(TP5,F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Type | PUSH-PULL |
| Propagation Delay | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP251(TP5,F) to view detailed technical specifications.
No datasheet is available for this part.