Toshiba TLP2530(TP1F) technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 30% |
| Forward Current | 25mA |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2530(TP1F) to view detailed technical specifications.
No datasheet is available for this part.